- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MCP121T-300E/TT
MCP121T-300E/TT
Microchip Technology
Processor Supervisor - Active-Low - Open-Drain Reset - 1V-5.5Vin - SOT-23 - 3 Pin.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor - Active-Low - Open-Drain Reset - 1V-5.5Vin - SOT-23 - 3 Pin.
Search Keywords: MCP121T300ETT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP121T-300E/TT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:2.9 x 1.3 x 0.95 mm
-
Manual Reset:No
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Reset Threshold Voltage:2.974 V
-
Battery Backup Switching:No
-
Family:MCP121
-
Chip Enable Signals:No
-
Maximum Power Dissipation:N/A
-
Maximum Reset Active Time:120(Typ) ms
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,980
Can Ship immediately
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
1000
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,000
$0.2296
3,000
$0.2253
6,000
$0.2213
9,000
$0.2207
12,000
$0.2202
27,000
$0.2176
51,000 +
$0.2164
Click for Quote
Log in
to unlock special pricing