Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP121T-195I/TT

Processor Supervisor 1.9V 1 Active Low/Open Drain 3-Pin SOT-23 T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 1.9V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Search Keywords: MCP121T195ITT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP121T-195I/TT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Family:
    MCP121
  • Dimension:
    2.9 x 1.3 x 0.95 mm
  • Maximum Reset Threshold Voltage:
    1.929 V
  • Maximum Reset Active Time:
    N/A
  • Manual Reset:
    No
  • Maximum Power Dissipation:
    N/A
  • Maximum Operating Supply Voltage:
    5.5 V
  • Chip Enable Signals:
    No
  • Battery Backup Switching:
    No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP121T-195I/TT RoHS compliant?
Yes, MCP121T-195I/TT is RoHS compliant.
What is the lead time for MCP121T-195I/TT?
The standard lead time for MCP121T-195I/TT is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
Manufacturer Stock:
19,930 can ship
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
11 Weeks can ship 12/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
750
$0.3941
1,500
$0.3902
2,250
$0.3892
3,000 +
$0.3883
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!