Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP121-475E/TO

Processor Supervisor 4.63V 4.63V 3-Pin TO-92

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Processor Supervisor 4.63V 4.63V 3-Pin TO-92
Search Keywords: MCP121475ETO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP121-475E/TO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Chip Enable Signals: No
Battery Backup Switching: No
Family: MCP121
Maximum Reset Threshold Voltage: 4.7 V
Manual Reset: No
Dimension: 4.71 x 3.62 x 4.62 mm
Maximum Operating Supply Voltage: 5.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP121-475E/TO RoHS compliant?
Yes, MCP121-475E/TO is RoHS compliant.
What is the lead time for MCP121-475E/TO?
The standard lead time for MCP121-475E/TO is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Manufacturer Stock:
38,840 can ship
Minimum Order Quantity:
100
7 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2887
500
$0.2771
1,000
$0.2666
3,000
$0.2568
5,000
$0.2508
8,000
$0.2478
25,000
$0.2422
50,000 +
$0.2395
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!