Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP120T-485I/TT

Processor Supervisor 4.725V 3V/3.3V/5V Automotive 3-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 4.725V 3V/3.3V/5V Automotive 3-Pin SOT-23 T/R
Search Keywords: MCP120T485ITT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP120T-485I/TT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Dimension: 2.9 x 1.3 x 0.95 mm
Maximum Operating Supply Voltage: 5.5 V
Maximum Reset Threshold Voltage: 4.85 V
Battery Backup Switching: No
Manual Reset: No
Family: MCP120
Chip Enable Signals: No
Maximum Reset Active Time: 350(Typ) ms
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP120T-485I/TT RoHS compliant?
Yes, MCP120T-485I/TT is RoHS compliant.
What is the lead time for MCP120T-485I/TT?
The standard lead time for MCP120T-485I/TT is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Manufacturer Stock:
24,000 can ship
Minimum Order Quantity:
1000
20 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4902
3,000
$0.4488
6,000
$0.4477
9,000
$0.4466
12,000
$0.4454
15,000
$0.4443
27,000
$0.4432
51,000 +
$0.4421
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!