Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP120T-475I/TT

Processor Supervisor - 3V/3.3V/5V - Automotive - 1V-5.5V Supply - 4.75V Threshold - 350ms Delay - SOT-23 - 3 Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor - 3V/3.3V/5V - Automotive - 1V-5.5V Supply - 4.75V Threshold - 350ms Delay - SOT-23 - 3 Pin.
Search Keywords: MCP120T475ITT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP120T-475I/TT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Battery Backup Switching: No
Chip Enable Signals: No
Family: MCP120
Maximum Reset Active Time: 350(Typ) ms
Maximum Reset Threshold Voltage: 4.75 V
Dimension: 2.9 x 1.3 x 0.95 mm
Manual Reset: No
Maximum Operating Supply Voltage: 5.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP120T-475I/TT RoHS compliant?
Yes, MCP120T-475I/TT is RoHS compliant.
What is the lead time for MCP120T-475I/TT?
The standard lead time for MCP120T-475I/TT is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
Minimum Order Quantity:
1000
22 Weeks can ship 4/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4543
3,000
$0.4488
6,000
$0.4477
9,000
$0.4466
12,000
$0.4454
15,000
$0.4443
27,000
$0.4432
51,000 +
$0.4421
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!