- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MCP120T-315I/TT
Microchip Technology
MCP120T-315I/TT
Processor Supervisor - Active-Low - Open-Drain Reset - 1V-5.5Vin - SOT-23 - 3 Pin.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor - Active-Low - Open-Drain Reset - 1V-5.5Vin - SOT-23 - 3 Pin.
Search Keywords: MCP120T315ITT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP120T-315I/TT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Operating Supply Voltage:5.5 V
-
Maximum Reset Active Time:350(Typ) ms
-
Battery Backup Switching:No
-
Chip Enable Signals:No
-
Maximum Power Dissipation:N/A
-
Family:MCP120
-
Dimension:2.9 x 1.3 x 0.95 mm
-
Manual Reset:No
-
Maximum Reset Threshold Voltage:3.15 V
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is MCP120T-315I/TT RoHS compliant?
Yes, MCP120T-315I/TT is RoHS compliant.
What is the lead time for MCP120T-315I/TT?
The standard lead time for MCP120T-315I/TT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,250
Can Ship immediately
Manufacturer Stock:
398,651
can ship
Minimum Order Quantity:
1000
4 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1,000
$0.2640
3,000
$0.2575
6,000
$0.2545
9,000
$0.2538
12,000
$0.2516
15,000
$0.2510
27,000
$0.2502
51,000 +
$0.2488
Click for Quote
Log in
to unlock special pricing