- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MCP120-485DI/TO
Microchip Technology
MCP120-485DI/TO
Processor Supervisor 4.725V 1 Active Low/Open Drain Automotive 3-Pin TO-92 Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP120-485DI/TO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Manual Reset:No13333
-
Maximum Reset Threshold Voltage:4.85 V
-
Family:MCP120
-
Battery Backup Switching:No13329
-
Maximum Power Dissipation:N/A
-
Maximum Operating Supply Voltage:5.5 V
-
Chip Enable Signals:No13330
-
Dimension:5.2113331mm(Max) x 4.19(Max) x 5.33(Max)mm
-
Maximum Reset Active Time:350(Typ) ms