- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MCP120-475I/SN
Microchip Technology
MCP120-475I/SN
Processor Supervisor 4.625V 1 Active Low/Open Drain Automotive 8-Pin SOIC N Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP120-475I/SN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Manual Reset: | No13333 |
| Chip Enable Signals: | No13330 |
| Maximum Operating Supply Voltage: | 5.5 V |
| Maximum Reset Active Time: | 350(Typ) ms |
| Dimension: | 4.9 x 3.9 x 1.2513331mm(Min)mm |
| Battery Backup Switching: | No13329 |
| Maximum Reset Threshold Voltage: | 4.75 V |
| Family: | MCP120 |