Image is representational - see mfr. specs

MCP120-450I/SN

Microchip Technology

Processor Supervisor 4.375V 1 Active Low/Open Drain Automotive 8-Pin SOIC N Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 4.375V 1 Active Low/Open Drain Automotive 8-Pin SOIC N Tube
Search Keywords: MCP120450ISN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP120-450I/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Power Dissipation:
    N/A
  • Maximum Operating Supply Voltage:
    5.5 V
  • Dimension:
    4.9 x 3.9 x 1.2513331mm(Min)mm
  • Manual Reset:
    No13333
  • Maximum Reset Active Time:
    350(Typ) ms
  • Maximum Reset Threshold Voltage:
    4.5 V
  • Chip Enable Signals:
    No13330
  • Battery Backup Switching:
    No13329
  • Family:
    MCP120
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
29,800 can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 7/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.3284
500
$0.3014
1,000
$0.3006
2,500
$0.2857
5,000
$0.2785
7,500
$0.2778
10,000
$0.2771
15,000 +
$0.2716
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!