Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP120-450DI/TO

Processor Supervisor 4.375V 3V/3.3V/5V Automotive 3-Pin TO-92 Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Processor Supervisor 4.375V 3V/3.3V/5V Automotive 3-Pin TO-92 Bag
Search Keywords: MCP120450DITO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP120-450DI/TO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Battery Backup Switching: No
Family: MCP120
Chip Enable Signals: No
Maximum Reset Active Time: 350(Typ) ms
Dimension: 4.71 x 3.62 x 4.62 mm
Maximum Operating Supply Voltage: 5.5 V
Manual Reset: No
Maximum Reset Threshold Voltage: 4.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP120-450DI/TO RoHS compliant?
Yes, MCP120-450DI/TO is RoHS compliant.
What is the lead time for MCP120-450DI/TO?
The standard lead time for MCP120-450DI/TO is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,981
Ships today, if you order in
Manufacturer Stock:
36,234 can ship
Minimum Order Quantity:
100
21 Weeks can ship 4/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2753
500
$0.2640
1,000
$0.2634
3,000
$0.2575
5,000
$0.2545
8,000
$0.2538
15,000
$0.2516
25,000 +
$0.2502
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!