Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP120-315HI/TO

Processor Supervisor 3.075V 1 Active Low/Open Drain Automotive 3-Pin TO-92 Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Processor Supervisor 3.075V 1 Active Low/Open Drain Automotive 3-Pin TO-92 Bag
Search Keywords: MCP120315HITO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP120-315HI/TO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Maximum Operating Supply Voltage:
    5.5 V
  • Chip Enable Signals:
    No13330
  • Maximum Reset Active Time:
    350(Typ) ms
  • Battery Backup Switching:
    No13329
  • Maximum Reset Threshold Voltage:
    3.15 V
  • Maximum Power Dissipation:
    N/A
  • Family:
    MCP120
  • Manual Reset:
    No13333
  • Dimension:
    5.2113331mm(Max) x 4.19(Max) x 5.33(Max)mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP120-315HI/TO RoHS compliant?
Yes, MCP120-315HI/TO is RoHS compliant.
What is the lead time for MCP120-315HI/TO?
The standard lead time for MCP120-315HI/TO is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
28,000 can ship
Minimum Order Quantity:
100
4 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.3433
500
$0.3151
1,000
$0.3143
3,000
$0.2987
5,000
$0.2911
8,000
$0.2904
15,000
$0.2839
25,000 +
$0.2805
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!