- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MCP120-300DI/TO
Microchip Technology
MCP120-300DI/TO
Processor Supervisor 2.925V 1 Active Low/Open Drain Automotive 3-Pin TO-92 Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP120-300DI/TO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Dimension: | 5.2113331mm(Max) x 4.19(Max) x 5.33(Max)mm |
| Maximum Operating Supply Voltage: | 5.5 V |
| Maximum Reset Active Time: | 350(Typ) ms |
| Chip Enable Signals: | No13330 |
| Maximum Reset Threshold Voltage: | 3 V |
| Manual Reset: | No13333 |
| Family: | MCP120 |
| Battery Backup Switching: | No13329 |