- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MCP120-270HI/TO
Microchip Technology
MCP120-270HI/TO
Processor Supervisor 2.625V 1 Active Low/Open Drain Automotive 3-Pin TO-92 Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Processor Supervisor 2.625V 1 Active Low/Open Drain Automotive 3-Pin TO-92 Bag
Search Keywords: MCP120270HITO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP120-270HI/TO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Family:MCP120
-
Dimension:5.2113331mm(Max) x 4.19(Max) x 5.33(Max)mm
-
Maximum Reset Threshold Voltage:2.7 V
-
Maximum Reset Active Time:350(Typ) ms
-
Manual Reset:No13333
-
Maximum Power Dissipation:N/A
-
Maximum Operating Supply Voltage:5.5 V
-
Chip Enable Signals:No13330
-
Battery Backup Switching:No13329
Product Guides
+
Frequently Asked Questions
Is MCP120-270HI/TO RoHS compliant?
Yes, MCP120-270HI/TO is RoHS compliant.
What is the lead time for MCP120-270HI/TO?
The standard lead time for MCP120-270HI/TO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
28,000
can ship
Minimum Order Quantity:
100
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
100
$0.2985
500
$0.2857
1,000
$0.2740
3,000
$0.2632
5,000
$0.2564
8,000
$0.2532
25,000
$0.2469
50,000 +
$0.2439
Click for Quote
Log in
to unlock special pricing