Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP112-240E/TO

Processor Supervisor 2.32V 1 Active Low/Push-Pull Automotive 3-Pin TO-92 Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Processor Supervisor 2.32V 1 Active Low/Push-Pull Automotive 3-Pin TO-92 Bag
Search Keywords: MCP112240ETO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP112-240E/TO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Maximum Reset Active Time:
    N/A
  • Maximum Reset Threshold Voltage:
    2.355 V
  • Manual Reset:
    No13333
  • Battery Backup Switching:
    No13329
  • Family:
    MCP112
  • Maximum Power Dissipation:
    N/A
  • Maximum Operating Supply Voltage:
    5.5 V
  • Chip Enable Signals:
    No13330
  • Dimension:
    5.2113331mm(Max) x 4.19(Max) x 5.33(Max)mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP112-240E/TO RoHS compliant?
Yes, MCP112-240E/TO is RoHS compliant.
What is the lead time for MCP112-240E/TO?
The standard lead time for MCP112-240E/TO is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
8 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
100
$0.3582
500
$0.3288
1,000
$0.3279
3,000
$0.3117
5,000
$0.3038
8,000
$0.3030
15,000
$0.2963
25,000 +
$0.2927
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!