MCP111T-290E/TT
Microchip Technology
Processor Supervisor 2.9V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 2.9V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R
Search Keywords: MCP111T290ETT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP111T-290E/TT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Battery Backup Switching:No
-
Chip Enable Signals:No
-
Maximum Reset Threshold Voltage:2.944 V
-
Maximum Power Dissipation:N/A
-
Maximum Reset Active Time:N/A
-
Family:MCP111
-
Dimension:2.9 x 1.3 x 0.95 mm
-
Maximum Operating Supply Voltage:5.5 V
-
Manual Reset:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
750
5 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$0.3740
750
$0.3400
1,500
$0.2550
2,250
$0.2380
3,000 +
$0.2332
Click for Quote
Log in
to unlock special pricing