Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP111-450E/TO

Processor Supervisor 4.38V 1 Active Low/Open Drain Automotive 3-Pin TO-92 Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Processor Supervisor 4.38V 1 Active Low/Open Drain Automotive 3-Pin TO-92 Bag
Search Keywords: MCP111450ETO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP111-450E/TO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Manual Reset: No13333
Maximum Reset Threshold Voltage: 4.446 V
Maximum Operating Supply Voltage: 5.5 V
Chip Enable Signals: No13330
Dimension: 5.2113331mm(Max) x 4.19(Max) x 5.33(Max)mm
Family: MCP111
Battery Backup Switching: No13329
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP111-450E/TO RoHS compliant?
Yes, MCP111-450E/TO is RoHS compliant.
What is the lead time for MCP111-450E/TO?
The standard lead time for MCP111-450E/TO is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
26,040 can ship
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2329
3,000
$0.2237
5,000
$0.2179
8,000
$0.2152
10,000
$0.2147
25,000
$0.2099
50,000 +
$0.2073
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!