- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MCP111-290E/TO
Microchip Technology
MCP111-290E/TO
Processor Supervisor 2.9V 1 Active Low/Open Drain Automotive 3-Pin TO-92 Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP111-290E/TO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Maximum Reset Active Time:N/A
-
Maximum Power Dissipation:N/A
-
Manual Reset:No13333
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Reset Threshold Voltage:2.944 V
-
Dimension:5.2113331mm(Max) x 4.19(Max) x 5.33(Max)mm
-
Chip Enable Signals:No13330
-
Family:MCP111
-
Battery Backup Switching:No13329