Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP102T-315E/TT

Processor Supervisor 3.08V 3.08V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 3.08V 3.08V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Search Keywords: MCP102T315ETT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP102T-315E/TT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Chip Enable Signals: No
Family: MCP102
Battery Backup Switching: No
Dimension: 2.9 x 1.3 x 0.95 mm
Manual Reset: No
Maximum Reset Threshold Voltage: 3.126 V
Maximum Operating Supply Voltage: 5.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP102T-315E/TT RoHS compliant?
Yes, MCP102T-315E/TT is RoHS compliant.
What is the lead time for MCP102T-315E/TT?
The standard lead time for MCP102T-315E/TT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,950
Ships today, if you order in
Manufacturer Stock:
54,000 can ship
Minimum Order Quantity:
1000
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2965
3,000
$0.2893
6,000
$0.2876
9,000
$0.2869
12,000
$0.2844
15,000
$0.2837
27,000
$0.2828
51,000 +
$0.2813
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!