Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP102T-270E/TT

Processor Supervisor 2.63V 2.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 2.63V 2.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Search Keywords: MCP102T270ETT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP102T-270E/TT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Reset Threshold Voltage:
    2.67 V
  • Maximum Power Dissipation:
    N/A
  • Battery Backup Switching:
    No
  • Dimension:
    2.9 x 1.3 x 0.95 mm
  • Manual Reset:
    No
  • Chip Enable Signals:
    No
  • Maximum Operating Supply Voltage:
    5.5 V
  • Family:
    MCP102
  • Maximum Reset Active Time:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP102T-270E/TT RoHS compliant?
Yes, MCP102T-270E/TT is RoHS compliant.
What is the lead time for MCP102T-270E/TT?
The standard lead time for MCP102T-270E/TT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
4 Weeks can ship 11/23/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
750
$0.5200
1,500
$0.3900
2,250
$0.3640
3,000 +
$0.3567
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!