Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP101T-315I/TT

Processor Supervisor 3.075V 3V/3.3V/5V 1 Active High/Push-Pull 3-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 3.075V 3V/3.3V/5V 1 Active High/Push-Pull 3-Pin SOT-23 T/R
Search Keywords: MCP101T315ITT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP101T-315I/TT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Chip Enable Signals: No
Maximum Reset Threshold Voltage: 3.15 V
Family: MCP101
Manual Reset: No
Maximum Operating Supply Voltage: 5.5 V
Dimension: 2.9 x 1.3 x 0.95 mm
Battery Backup Switching: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP101T-315I/TT RoHS compliant?
Yes, MCP101T-315I/TT is RoHS compliant.
What is the lead time for MCP101T-315I/TT?
The standard lead time for MCP101T-315I/TT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25,500 can ship
MOQ for out of Stock Qty:
750
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
750
$0.4000
1,500
$0.3000
2,250
$0.2800
3,000 +
$0.2744
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!