Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP101-475DI/TO

Processor Supervisor 4.625V 3V/3.3V/5V 1 Active High/Push-Pull 3-Pin TO-92 Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Processor Supervisor 4.625V 3V/3.3V/5V 1 Active High/Push-Pull 3-Pin TO-92 Bag
Search Keywords: MCP101475DITO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP101-475DI/TO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Maximum Reset Threshold Voltage: 4.75 V
Manual Reset: No
Dimension: 4.71 x 3.62 x 4.62 mm
Battery Backup Switching: No
Maximum Operating Supply Voltage: 5.5 V
Chip Enable Signals: No
Family: MCP101
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP101-475DI/TO RoHS compliant?
Yes, MCP101-475DI/TO is RoHS compliant.
What is the lead time for MCP101-475DI/TO?
The standard lead time for MCP101-475DI/TO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 100
Manufacturer Stock:
26,000 can ship
Stock lot only:
4
Minimum Order Quantity:
100
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2633
100
$0.2394
500
$0.2343
1,000
$0.2296
3,000
$0.2253
5,000
$0.2226
8,000
$0.2213
25,000
$0.2188
50,000 +
$0.2176
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!