- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MCP100T-485I/TT
Microchip Technology
MCP100T-485I/TT
Processor Supervisor 4.725V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP100T-485I/TT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Battery Backup Switching: | No13329 |
| Chip Enable Signals: | No13330 |
| Maximum Reset Threshold Voltage: | 4.85 V |
| Family: | MCP100 |
| Maximum Operating Supply Voltage: | 5.5 V |
| Dimension: | 2.9 x 1.3 x 0.9513331mmmm |
| Manual Reset: | No13333 |