- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MCP100T-450I/TT
Microchip Technology
MCP100T-450I/TT
Processor Supervisor 4.375V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP100T-450I/TT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Manual Reset:No
-
Maximum Reset Active Time:N/A
-
Maximum Operating Supply Voltage:5.5 V
-
Family:MCP100
-
Maximum Power Dissipation:N/A
-
Chip Enable Signals:No
-
Maximum Reset Threshold Voltage:4.5 V
-
Battery Backup Switching:No
-
Dimension:2.9 x 1.3 x 0.95 mm