Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP100T-315I/TT

Processor Supervisor 3.075V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 3.075V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R
Search Keywords: MCP100T315ITT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP100T-315I/TT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Reset Active Time:
    N/A
  • Maximum Power Dissipation:
    N/A
  • Battery Backup Switching:
    No
  • Manual Reset:
    No
  • Dimension:
    2.9 x 1.3 x 0.95 mm
  • Family:
    MCP100
  • Maximum Reset Threshold Voltage:
    3.15 V
  • Chip Enable Signals:
    No
  • Maximum Operating Supply Voltage:
    5.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP100T-315I/TT RoHS compliant?
Yes, MCP100T-315I/TT is RoHS compliant.
What is the lead time for MCP100T-315I/TT?
The standard lead time for MCP100T-315I/TT is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
1000
16 Weeks can ship 1/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3556
3,000
$0.3478
6,000
$0.3368
9,000
$0.3360
12,000
$0.3351
27,000
$0.3343
51,000 +
$0.3334
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!