- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MCP100T-300I/TT
Microchip Technology
MCP100T-300I/TT
Processor Supervisor 2.925V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 2.925V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R
Search Keywords: MCP100T300ITT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP100T-300I/TT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Reset Active Time:N/A
-
Dimension:2.9 x 1.3 x 0.95 mm
-
Maximum Reset Threshold Voltage:3 V
-
Maximum Operating Supply Voltage:5.5 V
-
Manual Reset:No
-
Family:MCP100
-
Chip Enable Signals:No
-
Maximum Power Dissipation:N/A
-
Battery Backup Switching:No
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is MCP100T-300I/TT RoHS compliant?
Yes, MCP100T-300I/TT is RoHS compliant.
What is the lead time for MCP100T-300I/TT?
The standard lead time for MCP100T-300I/TT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,510
Ships today, if you order in
Manufacturer Stock:
18,000
can ship
Minimum Order Quantity:
1000
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1,000
$0.2192
3,000
$0.2162
6,000
$0.2051
9,000
$0.2025
12,000
$0.2020
27,000
$0.1975
51,000 +
$0.1951
Click for Quote
Log in
to unlock special pricing