Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP100T-270I/TT

Processor Supervisor 2.625V 3V/3.3V/5V Automotive 3-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 2.625V 3V/3.3V/5V Automotive 3-Pin SOT-23 T/R
Search Keywords: MCP100T270ITT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP100T-270I/TT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Family: MCP100
Maximum Reset Threshold Voltage: 2.7 V
Manual Reset: No
Chip Enable Signals: No
Dimension: 2.9 x 1.3 x 0.95 mm
Maximum Operating Supply Voltage: 5.5 V
Battery Backup Switching: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP100T-270I/TT RoHS compliant?
Yes, MCP100T-270I/TT is RoHS compliant.
What is the lead time for MCP100T-270I/TT?
The standard lead time for MCP100T-270I/TT is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order Quantity:
1000
34 Weeks can ship 6/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3457
3,000
$0.3137
6,000
$0.3122
9,000
$0.3114
12,000
$0.3106
27,000
$0.3099
51,000 +
$0.3091
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!