- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MCP100-485DI/TO
MCP100-485DI/TO
Microchip Technology
Processor Supervisor 4.725V 3V/3.3V/5V 1 Active Low/Push-Pull Automotive 3-Pin TO-92 Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Processor Supervisor 4.725V 3V/3.3V/5V 1 Active Low/Push-Pull Automotive 3-Pin TO-92 Bag
Search Keywords: MCP100485DITO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP100-485DI/TO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Family:MCP100
-
Dimension:4.71 x 3.62 x 4.62 mm
-
Battery Backup Switching:No
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Power Dissipation:N/A
-
Chip Enable Signals:No
-
Maximum Reset Threshold Voltage:4.85 V
-
Maximum Reset Active Time:N/A
-
Manual Reset:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17,000
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.2192
3,000
$0.2162
5,000
$0.2051
8,000
$0.2025
10,000
$0.2020
25,000
$0.1975
50,000 +
$0.1951
Click for Quote
Log in
to unlock special pricing