Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP100-460DI/TO

Processor Supervisor 4.475V 3V/3.3V/5V 1 Active Low/Push-Pull Automotive 3-Pin TO-92 Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Processor Supervisor 4.475V 3V/3.3V/5V 1 Active Low/Push-Pull Automotive 3-Pin TO-92 Bag
Search Keywords: MCP100460DITO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP100-460DI/TO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Manual Reset:
    No
  • Dimension:
    4.71 x 3.62 x 4.62 mm
  • Family:
    MCP100
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Reset Threshold Voltage:
    4.6 V
  • Chip Enable Signals:
    No
  • Maximum Power Dissipation:
    N/A
  • Battery Backup Switching:
    No
  • Maximum Reset Active Time:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP100-460DI/TO RoHS compliant?
Yes, MCP100-460DI/TO is RoHS compliant.
What is the lead time for MCP100-460DI/TO?
The standard lead time for MCP100-460DI/TO is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14,641 can ship
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks can ship 10/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2192
3,000
$0.2162
5,000
$0.2051
8,000
$0.2025
10,000
$0.2020
25,000
$0.1975
50,000 +
$0.1951
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!