Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP100-315DI/TO

Processor Supervisor 3.075V 1 Active Low/Push-Pull Automotive 3-Pin TO-92 Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Processor Supervisor 3.075V 1 Active Low/Push-Pull Automotive 3-Pin TO-92 Bag
Search Keywords: MCP100315DITO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP100-315DI/TO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Maximum Operating Supply Voltage: 5.5 V
Chip Enable Signals: No
Manual Reset: No
Family: MCP100
Battery Backup Switching: No
Dimension: 5.21(Max) x 4.19(Max) x 5.33(Max) mm
Maximum Reset Threshold Voltage: 3.15 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP100-315DI/TO RoHS compliant?
Yes, MCP100-315DI/TO is RoHS compliant.
What is the lead time for MCP100-315DI/TO?
The standard lead time for MCP100-315DI/TO is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 197
Can Ship immediately Buy all 197 in-stock or the regular minimum order quantity of 1000
Manufacturer Stock:
8,160 can ship
Stock lot only:
197
Minimum Order Quantity:
1000
Order Increment:
1000
25 Weeks can ship 5/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3468
1,000
$0.3153
3,000
$0.3122
5,000
$0.3114
8,000
$0.3106
10,000
$0.3099
25,000
$0.3091
50,000 +
$0.3083
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!