Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP100-300DI/TO

Processor Supervisor 2.925V 3V/3.3V/5V 1 Active Low/Push-Pull Automotive 3-Pin TO-92 Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Processor Supervisor 2.925V 3V/3.3V/5V 1 Active Low/Push-Pull Automotive 3-Pin TO-92 Bag
Search Keywords: MCP100300DITO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP100-300DI/TO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Maximum Reset Threshold Voltage:
    3 V
  • Maximum Operating Supply Voltage:
    5.5 V
  • Dimension:
    4.71 x 3.62 x 4.62 mm
  • Maximum Reset Active Time:
    N/A
  • Chip Enable Signals:
    No
  • Family:
    MCP100
  • Battery Backup Switching:
    No
  • Maximum Power Dissipation:
    N/A
  • Manual Reset:
    No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP100-300DI/TO RoHS compliant?
Yes, MCP100-300DI/TO is RoHS compliant.
What is the lead time for MCP100-300DI/TO?
The standard lead time for MCP100-300DI/TO is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
24 Weeks can ship 4/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3556
3,000
$0.3478
5,000
$0.3368
8,000
$0.3360
10,000
$0.3351
25,000
$0.3343
50,000 +
$0.3334
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!