Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP100-270HI/TO

Processor Supervisor 2.625V 3V/3.3V/5V 1 Active Low/Push-Pull Automotive 3-Pin TO-92 Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Processor Supervisor 2.625V 3V/3.3V/5V 1 Active Low/Push-Pull Automotive 3-Pin TO-92 Bag
Search Keywords: MCP100270HITO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP100-270HI/TO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Dimension: 4.71 x 3.62 x 4.62 mm
Battery Backup Switching: No
Chip Enable Signals: No
Family: MCP100
Maximum Operating Supply Voltage: 5.5 V
Maximum Reset Threshold Voltage: 2.7 V
Manual Reset: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP100-270HI/TO RoHS compliant?
Yes, MCP100-270HI/TO is RoHS compliant.
What is the lead time for MCP100-270HI/TO?
The standard lead time for MCP100-270HI/TO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
28,000 can ship
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2192
3,000
$0.2162
5,000
$0.2051
8,000
$0.2025
10,000
$0.2020
25,000
$0.1975
50,000 +
$0.1951
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!