- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MCP100-270DI/TO
Microchip Technology
MCP100-270DI/TO
Processor Supervisor 2.625V 1 Active Low/Push-Pull Automotive 3-Pin TO-92 Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP100-270DI/TO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Battery Backup Switching: | No |
| Chip Enable Signals: | No |
| Maximum Operating Supply Voltage: | 5.5 V |
| Maximum Reset Threshold Voltage: | 2.7 V |
| Manual Reset: | No |
| Dimension: | 4.71 x 3.62 x 4.62 mm |
| Family: | MCP100 |