- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- LXS101-23-2
LXS101-23-2
Microchip Technology
Rectifier Diode Schottky 3-Pin SOT-23
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier Diode Schottky 3-Pin SOT-23
Search Keywords: LXS101232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LXS101-23-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Continuous Forward Current:N/A
-
Maximum Power Dissipation:250 mW
-
Family:LXS10
-
Mounting:Surface Mount
-
Configuration:Dual Series11155
-
Operating Junction Temperature:N/A
-
Dimension:2.8411156mm(Max) x 1.27 x 0.84mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
28
$8.98
56
$6.74
84
$6.29
112 +
$6.16
Click for Quote
Log in
to unlock special pricing