- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- PIN Diodes ›
- LXP1002-23-0
Microchip Technology
LXP1002-23-0
PIN Diode Attenuator 100V 3-Pin SOT-23
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | LXP1002-23-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100060 |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Dimension: | 2.92 x 1.27 x 1.0210396mmmm |
| Family: | LXP1002-23-0 |
| Frequency Range: | VHF10398,UHF10398 |
| Maximum Reverse Voltage: | 100 V |
| Maximum Power Dissipation: | 250 mW |
| Configuration: | Single10395 |