- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- LX7167ACLD-TR
LX7167ACLD-TR
Microchip Technology
Conv DC-DC 3V to 5.5V Synchronous Step Down Single-Out 0.6V to 5V 2.4A 8-Pin DFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conv DC-DC 3V to 5.5V Synchronous Step Down Single-Out 0.6V to 5V 2.4A 8-Pin DFN EP T/R
Search Keywords: LX7167ACLDTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LX7167ACLD-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:LX7167ACLD-TR
-
Efficiency:N/A
-
Load Regulation:14363%/A(Typ)
-
Dimension:2 x 2 x 0.754359mm(Max)mm
-
Maximum Output Current:2.4 A
-
Line Regulation:0.74362%(Typ)
-
Maximum Input Voltage:5.5 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
Minimum Order Quantity:
500
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$0.847
500
$0.770
1,000
$0.740
3,000
$0.704
6,000
$0.702
9,000
$0.695
12,000
$0.693
15,000 +
$0.692
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments