- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LR8N3-G-P003
LR8N3-G-P003
Microchip Technology
Standard Regulator Pos 1.2V to 440V 0.01A 3-Pin TO-92 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Standard Regulator Pos 1.2V to 440V 0.01A 3-Pin TO-92 T/R
Search Keywords: LR8N3GP003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LR8N3-G-P003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Junction to Case:1258359°C/W
-
Maximum Dropout Voltage @ Current:N/A
-
Line Regulation:0.018360%/V
-
Dimension:5.218356mm(Max) x 4.19(Max) x 5.33(Max)mm
-
Junction to Ambient:1708358°C/W
-
Accuracy:±5 %
-
Family:LR8
-
Load Regulation:38361%
-
Function:Standard8385
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
MOQ for out of Stock Qty:
500
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$1.056
500
$0.960
1,000
$0.720
1,500
$0.672
2,000 +
$0.659
Click for Quote
Log in
to unlock special pricing