- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LR745N3-G
LR745N3-G
Microchip Technology
Switch Mode Power Supply - 35 V to 450 V in - TO-92-3.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Switch Mode Power Supply - 35 V to 450 V in - TO-92-3.
Search Keywords: LR745N3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LR745N3-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Manufacturer Stock:
18,900
can ship
Minimum Order Quantity:
50
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
50
$0.4429
250
$0.4334
1,000
$0.4220
3,000
$0.4093
5,000
$0.4083
8,000
$0.4047
10,000
$0.4037
15,000 +
$0.4025
Click for Quote
Log in
to unlock special pricing