- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LR645N8-G
LR645N8-G
Microchip Technology
Standard Regulator Pos 10V 0.03A 4-Pin(3+Tab) SOT-89 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Standard Regulator Pos 10V 0.03A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: LR645N8G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LR645N8-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dimension:4.6(Max) x 2.6(Max) x 1.6(Max) mm
-
Line Regulation:200 mV
-
Family:LR645
-
Function:Standard
-
Junction to Ambient:78 °C/W
-
Load Regulation:400 mV
-
Maximum Dropout Voltage @ Current:N/A
-
Junction to Case:15 °C/W
-
Accuracy:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
500
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
500
$0.630
2,000
$0.590
4,000
$0.582
6,000
$0.568
8,000
$0.566
10,000
$0.565
16,000
$0.561
26,000 +
$0.554
Click for Quote
Log in
to unlock special pricing