- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LR645N3-G-P003
LR645N3-G-P003
Microchip Technology
The LR645N3-G-P003 is a high input voltage, 3-terminal linear regulator designed for Switch-Mode Power Supply (SMPS) start-up ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
The LR645N3-G-P003 is a high input voltage, 3-terminal linear regulator designed for Switch-Mode Power Supply (SMPS) start-up circuits.
Search Keywords: LR645N3GP003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LR645N3-G-P003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Load Regulation:4008361mV
-
Maximum Dropout Voltage @ Current:N/A
-
Junction to Case:N/A
-
Family:LR645
-
Accuracy:N/A
-
Line Regulation:2008360mV
-
Junction to Ambient:1328358°C/W
-
Function:Standard8385
-
Dimension:5.218356mm(Max) x 4.19(Max) x 5.33(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
500
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
500
$0.4362
2,000
$0.4229
4,000
$0.4204
6,000
$0.4194
8,000
$0.4157
10,000
$0.4146
16,000
$0.4134
26,000 +
$0.4123
Click for Quote
Log in
to unlock special pricing