- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LR645N3-G
LR645N3-G
Microchip Technology
Standard Regulator Pos 10V 0.03A 3-Pin TO-92 Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Standard Regulator Pos 10V 0.03A 3-Pin TO-92 Bag
Search Keywords: LR645N3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LR645N3-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Function:Standard
-
Family:LR645
-
Junction to Ambient:170 °C/W
-
Junction to Case:125 °C/W
-
Dimension:5.21(Max) x 4.19(Max) x 5.33(Max) mm
-
Line Regulation:200 mV
-
Load Regulation:400 mV
-
Accuracy:N/A
-
Maximum Dropout Voltage @ Current:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,151
Ships today, if you order in
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
50
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
50
$0.5224
250
$0.5000
1,000
$0.4730
3,000
$0.4430
5,000
$0.4419
8,000
$0.4321
10,000
$0.4310
15,000 +
$0.4268
Click for Quote
Log in
to unlock special pricing