- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LR645LG-G
LR645LG-G
Microchip Technology
Standard Regulator Pos 8V to 12V 0.03A 8-Pin SOIC N
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Standard Regulator Pos 8V to 12V 0.03A 8-Pin SOIC N
Search Keywords: LR645LGG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LR645LG-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
995
Can Ship immediately
Manufacturer Stock:
11
can ship
Minimum Order Quantity:
250
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
250
$0.735
500
$0.730
1,000
$0.716
3,300
$0.700
6,600
$0.698
9,900
$0.696
13,200
$0.694
16,500 +
$0.692
Click for Quote
Log in
to unlock special pricing