- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LR12LG-G
LR12LG-G
Microchip Technology
Standard Regulator Pos 1.2V to 88V 0.0005A Automotive 8-Pin SOIC N T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Standard Regulator Pos 1.2V to 88V 0.0005A Automotive 8-Pin SOIC N T/R
Search Keywords: LR12LGG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LR12LG-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Dimension:4.9 x 3.9 x 1.65(Max) mm
-
Junction to Ambient:55 °C/W
-
Load Regulation:3 %
-
Maximum Dropout Voltage @ Current:N/A
-
Line Regulation:0.03 %
-
Family:LR12
-
Junction to Case:N/A
-
Accuracy:±5 %
-
Function:Standard
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,318
Can Ship immediately
Manufacturer Stock:
1,270
can ship
Minimum Order Quantity:
250
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
250
$1.045
500
$1.038
1,000
$1.013
3,300
$0.995
6,600
$0.990
9,900
$0.987
13,200
$0.985
16,500 +
$0.982
Click for Quote
Log in
to unlock special pricing