- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LR12K4-G
LR12K4-G
Microchip Technology
Linear Voltage Regulator - 1 Output: 50mA 1.2 to 88V - 13.2V to 100V Input - TO-252 Package.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Linear Voltage Regulator - 1 Output: 50mA 1.2 to 88V - 13.2V to 100V Input - TO-252 Package.
Search Keywords: LR12K4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LR12K4-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,750
Can Ship immediately
Minimum Order Quantity:
250
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$1.18
500
$1.17
2,000
$1.15
4,000
$1.14
6,000
$1.13
8,000
$1.12
10,000
$1.11
16,000 +
$1.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT