Image is representational - see mfr. specs

LDO Regulator Pos 5V 0.1A 8-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 5V 0.1A 8-Pin PDIP Tube
Search Keywords: LP295103YN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    LP2951-03YN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Line Regulation:
    0.28360%
  • Function:
    LDO8385
  • Maximum Dropout Voltage @ Current:
    0.08@100uA,0.45@100mA V
  • Accuracy:
    ±1 %
  • Family:
    LP2951
  • Junction to Case:
    N/A
  • Load Regulation:
    0.28361%
  • Junction to Ambient:
    1058358°C/W
  • Dimension:
    9.53 x 6.35 x 3.818356mm(Max)mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
50
$1.000
250
$0.918
500
$0.905
1,000
$0.870
2,500
$0.827
5,000
$0.825
7,500
$0.817
10,000 +
$0.815
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!