Available Replacements
Alternative Packaging
LP2951-03YM LP2951-03YM Microchip Technology
LP2951-03YM

Microchip Technology

In Stock: 1,140

Minimum Order: 95

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

LP2951-03YM-TR

LDO Regulator Pos 5V 0.1A Automotive 8-Pin SOIC N T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 0.1A Automotive 8-Pin SOIC N T/R
Search Keywords: LP295103YMTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    LP2951-03YM-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Load Regulation:
    0.2 %
  • Maximum Dropout Voltage @ Current:
    0.08@100uA,0.45@100mA V
  • Family:
    LP2951
  • Line Regulation:
    0.2 %
  • Accuracy:
    ±1 %
  • Function:
    LDO
  • Junction to Ambient:
    160 °C/W
  • Dimension:
    4.93 x 3.94 x 1.48 mm
  • Junction to Case:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LP2951-03YM-TR RoHS compliant?
Yes, LP2951-03YM-TR is RoHS compliant.
What is the lead time for LP2951-03YM-TR?
The standard lead time for LP2951-03YM-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,885
Ships today, if you order in
MOQ for In Stock Qty:
625
MOQ for out of Stock Qty:
625
6 Weeks can ship 10/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
625
$0.946
1,250
$0.916
1,875
$0.914
2,500 +
$0.911
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!