Available Replacements
Alternative Packaging
LP2951-02YM LP2951-02YM Microchip Technology
LP2951-02YM

Microchip Technology

In Stock: 950

Minimum Order: 95

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

LP2951-02YM-TR

LDO Regulator Pos 5V 0.1A Automotive 8-Pin SOIC N T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 0.1A Automotive 8-Pin SOIC N T/R
Search Keywords: LP295102YMTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    LP2951-02YM-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Maximum Dropout Voltage @ Current:
    0.08@100uA,0.45@100mA V
  • Family:
    LP2951
  • Junction to Case:
    N/A
  • Accuracy:
    ±0.5 %
  • Load Regulation:
    0.18361%
  • Junction to Ambient:
    1608358°C/W
  • Function:
    LDO8385
  • Line Regulation:
    0.18360%
  • Dimension:
    4.93 x 3.94 x 1.488356mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LP2951-02YM-TR RoHS compliant?
Yes, LP2951-02YM-TR is RoHS compliant.
What is the lead time for LP2951-02YM-TR?
The standard lead time for LP2951-02YM-TR is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
Minimum Order Quantity:
500
8 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.551
1,000
$0.547
2,500
$0.531
5,000
$0.530
7,500
$0.525
10,000
$0.524
15,000
$0.522
25,000 +
$0.519
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!