- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- LND250K1-G
LND250K1-G
Microchip Technology
Trans MOSFET N-CH 500V 0.013A 3-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Trans MOSFET N-CH 500V 0.013A 3-Pin SOT-23 T/R
Search Keywords: LND250K1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LND250K1-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Drain Source Resistance:1000000@0V mOhm
-
Family:LND250K1
-
Material:N/A
-
Channel Mode:Depletion
-
Dimension:2.9 x 1.3 x 0.95 mm
-
Maximum Continuous Drain Current:0.013 A
-
Channel Type:N
-
Category:Power MOSFET
-
Configuration:Single
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
500
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
500
$0.4018
1,000
$0.3992
3,000
$0.3872
6,000
$0.3862
9,000
$0.3828
12,000
$0.3819
15,000
$0.3807
27,000 +
$0.3798
Click for Quote
Log in
to unlock special pricing