Available Replacements
ROHs Equivalent
LND250K1-G
LND250K1-G

Microchip Technology

In Stock: 9,000

Minimum Order: 500

VIEW PRODUCT
Image is representational - see mfr. specs

Trans MOSFET N-CH 500V 0.013A 3-Pin SOT-23

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Trans MOSFET N-CH 500V 0.013A 3-Pin SOT-23
Search Keywords: LND250K1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    LND250K1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541900000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Channel Type:
    N
  • Category:
    Power MOSFET
  • Maximum Drain Source Resistance:
    1000000@0V mOhm
  • Family:
    LND250K1
  • Maximum Continuous Drain Current:
    0.013 A
  • Channel Mode:
    Depletion
  • Configuration:
    Single
  • Material:
    N/A
  • Dimension:
    2.9 x 1.3 x 0.95 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!