- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- LND150N3-G-P014
LND150N3-G-P014
Microchip Technology
Trans MOSFET N-CH 500V 0.03A 3-Pin TO-92 Ammo
Datasheet Accessories Notify Me
RoHS Compliant
AMMO Packaging
Description
+
Trans MOSFET N-CH 500V 0.03A 3-Pin TO-92 Ammo
Search Keywords: LND150N3GP014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LND150N3-G-P014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Category:Power MOSFET9077
-
Dimension:5.219081mm(Max) x 4.19(Max) x 5.33(Max)mm
-
Material:N/A
-
Family:LND150N3
-
Channel Mode:Depletion9078
-
Configuration:Single9080
-
Maximum Continuous Drain Current:0.03 A
-
Channel Type:N9079
-
Maximum Drain Source Resistance:1000000@0V mOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
MOQ for out of Stock Qty:
500
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$0.7920
500
$0.7200
1,000
$0.5400
1,500
$0.5040
2,000 +
$0.4939
Click for Quote
Log in
to unlock special pricing