Image is representational - see mfr. specs

LND150N3-G-P003

Microchip Technology

Trans MOSFET N-CH 500V 0.03A 3-Pin TO-92 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Trans MOSFET N-CH 500V 0.03A 3-Pin TO-92 T/R
Search Keywords: LND150N3GP003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    LND150N3-G-P003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    PH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Maximum Continuous Drain Current:
    0.03 A
  • Configuration:
    Single9080
  • Channel Type:
    N9079
  • Maximum Drain Source Resistance:
    1000000@0V mOhm
  • Family:
    LND150N3
  • Channel Mode:
    Depletion9078
  • Dimension:
    5.219081mm(Max) x 4.19(Max) x 5.33(Max)mm
  • Category:
    Power MOSFET9077
  • Material:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Manufacturer Stock:
23,900 can ship
Minimum Order Quantity:
500
12 Weeks can ship 9/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.4133
2,000
$0.4030
4,000
$0.3983
6,000
$0.3973
8,000
$0.3938
10,000
$0.3928
16,000
$0.3916
26,000 +
$0.3906
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!